Upgrade


CGA9P1X7T2J474M250KE | |
|---|---|
DigiKey Part Number | 445-7999-2-ND - Tape & Reel (TR) 445-7999-1-ND - Cut Tape (CT) 445-7999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P1X7T2J474M250KE |
Description | CAP CER 0.47UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P1X7T2J474M250KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9P1X7T2J474K250KE | TDK | 6,478 | 445-8764-1-ND | $36.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.01000 | $36.01 |
| 10 | $25.68400 | $256.84 |
| 50 | $21.57980 | $1,078.99 |
| 100 | $20.30960 | $2,030.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.64136 | $8,820.68 |
| 1,000 | $16.99491 | $16,994.91 |
| 1,500 | $16.67090 | $25,006.35 |
| 2,500 | $16.31178 | $40,779.45 |
| 3,500 | $16.10171 | $56,355.99 |
| 5,000 | $15.89971 | $79,498.55 |


