

CGA9N4X7R2J224K230KA | |
|---|---|
DigiKey Part Number | 445-7946-2-ND - Tape & Reel (TR) 445-7946-1-ND - Cut Tape (CT) 445-7946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N4X7R2J224K230KA |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N4X7R2J224K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B58043I5254M052 | TDK | 13,803 | 495-B58043I5254M052CT-ND | $15.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.79100 | $67.91 |
| 50 | $5.34400 | $267.20 |
| 100 | $4.89840 | $489.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.02690 | $2,013.45 |
| 1,000 | $3.80064 | $3,800.64 |
| 1,500 | $3.68734 | $5,531.01 |
| 2,500 | $3.56175 | $8,904.38 |
| 3,500 | $3.48833 | $12,209.16 |
| 5,000 | $3.41771 | $17,088.55 |

