

CGA8R4C0G2J223J320KA | |
|---|---|
DigiKey Part Number | 445-7902-2-ND - Tape & Reel (TR) 445-7902-1-ND - Cut Tape (CT) 445-7902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8R4C0G2J223J320KA |
Description | CAP CER 0.022UF 630V C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8R4C0G2J223J320KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $13.40100 | $134.01 |
| 50 | $10.91980 | $545.99 |
| 100 | $10.15270 | $1,015.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.60248 | $4,301.24 |
| 1,000 | $8.21229 | $8,212.29 |
| 1,500 | $8.01679 | $12,025.19 |
| 2,500 | $7.80016 | $19,500.40 |
| 3,500 | $7.67345 | $26,857.08 |
| 5,000 | $7.55161 | $37,758.05 |

