0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)

CGA8M1X7T2J224K200KE

DigiKey Part Number
445-8769-2-ND - Tape & Reel (TR)
445-8769-1-ND - Cut Tape (CT)
445-8769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8M1X7T2J224K200KE
Description
CAP CER 0.22UF 630V X7T 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8M1X7T2J224K200KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 698
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.65000$13.65
10$9.05200$90.52
50$7.23320$361.66
100$6.67090$667.09
500$5.72068$2,860.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.27171$5,271.71
2,000$5.03662$10,073.24
3,000$4.91884$14,756.52
5,000$4.78828$23,941.40
7,000$4.71194$32,983.58
10,000$4.63853$46,385.30
Manufacturers Standard Package