

CGA8L4X7R2J683K160KA | |
|---|---|
DigiKey Part Number | 445-7921-2-ND - Tape & Reel (TR) 445-7921-1-ND - Cut Tape (CT) 445-7921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L4X7R2J683K160KA |
Description | CAP CER 0.068UF 630V X7R 1812 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L4X7R2J683K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.83100 | $38.31 |
| 50 | $2.92520 | $146.26 |
| 100 | $2.64730 | $264.73 |
| 500 | $2.17804 | $1,089.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.97480 | $1,974.80 |
| 2,000 | $1.85880 | $3,717.60 |
| 3,000 | $1.80070 | $5,402.10 |
| 5,000 | $1.73632 | $8,681.60 |
| 7,000 | $1.69868 | $11,890.76 |
| 10,000 | $1.66248 | $16,624.80 |

