

CGA8L3C0G2E223J160KA | |
|---|---|
DigiKey Part Number | 445-7896-2-ND - Tape & Reel (TR) 445-7896-1-ND - Cut Tape (CT) 445-7896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L3C0G2E223J160KA |
Description | CAP CER 0.022UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L3C0G2E223J160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8R4C0G2J223J320KA | TDK | 8,430 | 445-7902-1-ND | $19.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $10.03000 | $100.30 |
| 50 | $8.05220 | $402.61 |
| 100 | $7.44290 | $744.29 |
| 500 | $6.41162 | $3,205.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.91858 | $5,918.58 |
| 2,000 | $5.66342 | $11,326.84 |
| 3,000 | $5.53559 | $16,606.77 |
| 5,000 | $5.39391 | $26,969.55 |
| 7,000 | $5.31104 | $37,177.28 |
| 10,000 | $5.23133 | $52,313.30 |

