

CGA7K1X7R3D102M130KA | |
|---|---|
DigiKey Part Number | 445-13083-2-ND - Tape & Reel (TR) 445-13083-1-ND - Cut Tape (CT) 445-13083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7K1X7R3D102M130KA |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7K1X7R3D102M130KA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.22600 | $42.26 |
| 50 | $3.24580 | $162.29 |
| 100 | $2.94330 | $294.33 |
| 500 | $2.43372 | $1,216.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21101 | $2,211.01 |
| 2,000 | $2.08506 | $4,170.12 |
| 3,000 | $2.02197 | $6,065.91 |
| 5,000 | $1.95203 | $9,760.15 |
| 7,000 | $1.91116 | $13,378.12 |
| 10,000 | $1.87184 | $18,718.40 |

