

CGA6P4C0G2J333J250AA | |
|---|---|
DigiKey Part Number | 445-9105-2-ND - Tape & Reel (TR) 445-9105-1-ND - Cut Tape (CT) 445-9105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P4C0G2J333J250AA |
Description | CAP CER 0.033UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P4C0G2J333J250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.33900 | $63.39 |
| 50 | $4.96900 | $248.45 |
| 100 | $4.54810 | $454.81 |
| 500 | $3.83664 | $1,918.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.51313 | $3,513.13 |
| 2,000 | $3.33711 | $6,674.22 |
| 3,000 | $3.24894 | $9,746.82 |
| 5,000 | $3.15122 | $15,756.10 |
| 7,000 | $3.09409 | $21,658.63 |
| 10,000 | $3.03911 | $30,391.10 |

