

CGA6P3X8R1E475K250AB | |
|---|---|
DigiKey Part Number | 445-13063-2-ND - Tape & Reel (TR) 445-13063-1-ND - Cut Tape (CT) 445-13063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R1E475K250AB |
Description | CAP CER 4.7UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R1E475K250AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.74800 | $87.48 |
| 50 | $6.97520 | $348.76 |
| 100 | $6.42840 | $642.84 |
| 500 | $5.50446 | $2,752.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.06954 | $5,069.54 |
| 2,000 | $4.84086 | $9,681.72 |
| 3,000 | $4.72629 | $14,178.87 |
| 5,000 | $4.59930 | $22,996.50 |
| 7,000 | $4.52507 | $31,675.49 |
| 10,000 | $4.45365 | $44,536.50 |

