

CGA6P2X8R1E335K250AA | |
|---|---|
DigiKey Part Number | 445-5926-2-ND - Tape & Reel (TR) 445-5926-1-ND - Cut Tape (CT) 445-5926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P2X8R1E335K250AA |
Description | CAP CER 3.3UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P2X8R1E335K250AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.03800 | $70.38 |
| 50 | $5.55280 | $277.64 |
| 100 | $5.09490 | $509.49 |
| 500 | $4.31892 | $2,159.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.96235 | $3,962.35 |
| 2,000 | $3.77051 | $7,541.02 |
| 3,000 | $3.67438 | $11,023.14 |
| 5,000 | $3.56787 | $17,839.35 |
| 7,000 | $3.50557 | $24,538.99 |
| 10,000 | $3.44563 | $34,456.30 |


