10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6P1X7R1E106M250AC

DigiKey Part Number
445-5720-2-ND - Tape & Reel (TR)
445-5720-1-ND - Cut Tape (CT)
445-5720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P1X7R1E106M250AC
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P1X7R1E106M250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.44000$44.40
50$3.42020$171.01
100$3.10610$310.61
500$2.57432$1,287.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.34124$2,341.24
2,000$2.20990$4,419.80
3,000$2.14411$6,432.33
5,000$2.07121$10,356.05
7,000$2.02860$14,200.20
10,000$1.98761$19,876.10
Manufacturers Standard Package