

CGA6P1X7R1E106K250AC | |
|---|---|
DigiKey Part Number | 445-7000-2-ND - Tape & Reel (TR) 445-7000-1-ND - Cut Tape (CT) 445-7000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X7R1E106K250AC |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1X7R1E106K250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.44000 | $44.40 |
| 50 | $3.42020 | $171.01 |
| 100 | $3.10610 | $310.61 |
| 500 | $2.57432 | $1,287.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.34124 | $2,341.24 |
| 2,000 | $2.20990 | $4,419.80 |
| 3,000 | $2.14411 | $6,432.33 |
| 5,000 | $2.07121 | $10,356.05 |
| 7,000 | $2.02860 | $14,200.20 |
| 10,000 | $1.98761 | $19,876.10 |

