
CGA6P1C0G3B103J250AC | |
|---|---|
DigiKey Part Number | 445-CGA6P1C0G3B103J250ACTR-ND - Tape & Reel (TR) 445-CGA6P1C0G3B103J250ACCT-ND - Cut Tape (CT) 445-CGA6P1C0G3B103J250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1C0G3B103J250AC |
Description | AUTOMOTIVE GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1250V (1.25kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G3B103J250AC | TDK | 1,610 | 445-C3225C0G3B103J250ACCT-ND | $14.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $10.06300 | $100.63 |
| 50 | $8.08340 | $404.17 |
| 100 | $7.47170 | $747.17 |
| 500 | $6.43744 | $3,218.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.94275 | $5,942.75 |
| 2,000 | $5.68681 | $11,373.62 |
| 3,000 | $5.55861 | $16,675.83 |
| 5,000 | $5.41651 | $27,082.55 |
| 7,000 | $5.33342 | $37,333.94 |
| 10,000 | $5.25351 | $52,535.10 |

