

CGA6N3X7R2A225M230AB | |
|---|---|
DigiKey Part Number | 445-13017-2-ND - Tape & Reel (TR) 445-13017-1-ND - Cut Tape (CT) 445-13017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N3X7R2A225M230AB |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N3X7R2A225M230AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.49200 | $54.92 |
| 50 | $4.27520 | $213.76 |
| 100 | $3.89950 | $389.95 |
| 500 | $3.26656 | $1,633.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.98309 | $2,983.09 |
| 2,000 | $2.82664 | $5,653.28 |
| 3,000 | $2.74823 | $8,244.69 |
| 5,000 | $2.66133 | $13,306.65 |
| 7,000 | $2.61056 | $18,273.92 |
| 10,000 | $2.56168 | $25,616.80 |

