
CGA6N3NP02E333J230AA | |
|---|---|
DigiKey Part Number | 445-172618-2-ND - Tape & Reel (TR) 445-172618-1-ND - Cut Tape (CT) 445-172618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N3NP02E333J230AA |
Description | CAP CER 0.033UF 250V NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N3NP02E333J230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.29800 | $62.98 |
| 50 | $4.93780 | $246.89 |
| 100 | $4.51770 | $451.77 |
| 500 | $3.80968 | $1,904.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.48805 | $3,488.05 |
| 2,000 | $3.31294 | $6,625.88 |
| 3,000 | $3.22521 | $9,675.63 |
| 5,000 | $3.12798 | $15,639.90 |
| 7,000 | $3.07114 | $21,497.98 |
| 10,000 | $3.01647 | $30,164.70 |

