0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6N3NP02E333J230AA

DigiKey Part Number
445-172618-2-ND - Tape & Reel (TR)
445-172618-1-ND - Cut Tape (CT)
445-172618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6N3NP02E333J230AA
Description
CAP CER 0.033UF 250V NP0 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6N3NP02E333J230AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.70000$9.70
10$6.29800$62.98
50$4.93780$246.89
100$4.51770$451.77
500$3.80968$1,904.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.48805$3,488.05
2,000$3.31294$6,625.88
3,000$3.22521$9,675.63
5,000$3.12798$15,639.90
7,000$3.07114$21,497.98
10,000$3.01647$30,164.70
Manufacturers Standard Package