Upgrade


CGA6M4X7T2W224M200AE | |
|---|---|
DigiKey Part Number | 445-7988-2-ND - Tape & Reel (TR) 445-7988-1-ND - Cut Tape (CT) 445-7988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4X7T2W224M200AE |
Description | CAP CER 0.22UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4X7T2W224M200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.12200 | $51.22 |
| 50 | $3.97600 | $198.80 |
| 100 | $3.62160 | $362.16 |
| 500 | $3.02354 | $1,511.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.75741 | $2,757.41 |
| 2,000 | $2.60955 | $5,219.10 |
| 3,000 | $2.53551 | $7,606.53 |
| 5,000 | $2.45341 | $12,267.05 |
| 7,000 | $2.40543 | $16,838.01 |
| 10,000 | $2.35928 | $23,592.80 |


