0.22 µF ±20% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 450V Ceramic Capacitor X7T 1210 (3225 Metric)

CGA6M4X7T2W224M200AA

DigiKey Part Number
445-13048-2-ND - Tape & Reel (TR)
445-13048-1-ND - Cut Tape (CT)
445-13048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M4X7T2W224M200AA
Description
CAP CER 0.22UF 450V X7T 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M4X7T2W224M200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M4X7T2W224K200AATDK10,205445-7006-1-ND$6.99000Upgrade
In-Stock: 264
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.08600$40.86
50$3.13080$156.54
100$2.83720$283.72
500$2.34182$1,170.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.12600$2,126.00
2,000$2.00358$4,007.16
3,000$1.94227$5,826.81
5,000$1.87432$9,371.60
7,000$1.83460$12,842.20
10,000$1.79639$17,963.90
Manufacturers Standard Package