0.22 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)

CGA6M4X7T2W224K200AE

DigiKey Part Number
445-8775-2-ND - Tape & Reel (TR)
445-8775-1-ND - Cut Tape (CT)
445-8775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M4X7T2W224K200AE
Description
CAP CER 0.22UF 450V X7T 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M4X7T2W224K200AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.06000$8.06
10$5.12200$51.22
50$3.97600$198.80
100$3.62160$362.16
500$3.02354$1,511.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.75741$2,757.41
2,000$2.60955$5,219.10
3,000$2.53551$7,606.53
5,000$2.45341$12,267.05
7,000$2.40543$16,838.01
10,000$2.35928$23,592.80
Manufacturers Standard Package