

CGA6M4X7T2W224K200AA | |
|---|---|
DigiKey Part Number | 445-7006-2-ND - Tape & Reel (TR) 445-7006-1-ND - Cut Tape (CT) 445-7006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4X7T2W224K200AA |
Description | CAP CER 0.22UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4X7T2W224K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.39900 | $43.99 |
| 50 | $3.38400 | $169.20 |
| 100 | $3.07160 | $307.16 |
| 500 | $2.54488 | $1,272.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.31394 | $2,313.94 |
| 2,000 | $2.18372 | $4,367.44 |
| 3,000 | $2.11849 | $6,355.47 |
| 5,000 | $2.04622 | $10,231.10 |
| 7,000 | $2.00397 | $14,027.79 |
| 10,000 | $1.96332 | $19,633.20 |



