0.47 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)

CGA6M3X8R2A474K200AD

DigiKey Part Number
445-10042-2-ND - Tape & Reel (TR)
445-10042-1-ND - Cut Tape (CT)
445-10042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X8R2A474K200AD
Description
CAP CER 0.47UF 100V 1210 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X8R2A474K200AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,148
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.36000$16.36
10$11.03300$110.33
50$8.90060$445.03
100$8.24210$824.21
500$7.13002$3,565.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.59192$6,591.92
2,000$6.31662$12,633.24
3,000$6.17870$18,536.10
5,000$6.02580$30,129.00
7,000$5.93638$41,554.66
10,000$5.85036$58,503.60
Manufacturers Standard Package