

CGA6M3X8R2A474K200AB | |
|---|---|
DigiKey Part Number | 445-13052-2-ND - Tape & Reel (TR) 445-13052-1-ND - Cut Tape (CT) 445-13052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X8R2A474K200AB |
Description | CAP CER 0.47UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X8R2A474K200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.95800 | $79.58 |
| 50 | $6.31740 | $315.87 |
| 100 | $5.81100 | $581.10 |
| 500 | $4.95428 | $2,477.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.55529 | $4,555.29 |
| 2,000 | $4.34338 | $8,686.76 |
| 3,000 | $4.23722 | $12,711.66 |
| 5,000 | $4.11955 | $20,597.75 |
| 7,000 | $4.05077 | $28,355.39 |
| 10,000 | $3.98455 | $39,845.50 |


