

CGA6M3X7S2A475K200AE | |
|---|---|
DigiKey Part Number | 445-8790-2-ND - Tape & Reel (TR) 445-8790-1-ND - Cut Tape (CT) 445-8790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A475K200AE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A475K200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $10.34300 | $103.43 |
| 50 | $8.31860 | $415.93 |
| 100 | $7.69370 | $769.37 |
| 500 | $6.63688 | $3,318.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.12954 | $6,129.54 |
| 2,000 | $5.86797 | $11,735.94 |
| 3,000 | $5.73696 | $17,210.88 |
| 5,000 | $5.59171 | $27,958.55 |
| 7,000 | $5.50675 | $38,547.25 |
| 10,000 | $5.42504 | $54,250.40 |


