

CGA6M3X7R2E224M200AE | |
|---|---|
DigiKey Part Number | 445-7987-2-ND - Tape & Reel (TR) 445-7987-1-ND - Cut Tape (CT) 445-7987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R2E224M200AE |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R2E224M200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.22600 | $42.26 |
| 50 | $3.24580 | $162.29 |
| 100 | $2.94330 | $294.33 |
| 500 | $2.43372 | $1,216.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21101 | $2,211.01 |
| 2,000 | $2.08506 | $4,170.12 |
| 3,000 | $2.02197 | $6,065.91 |
| 5,000 | $1.95203 | $9,760.15 |
| 7,000 | $1.91116 | $13,378.12 |
| 10,000 | $1.87184 | $18,718.40 |

