0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6M3X7R2E224M200AA

DigiKey Part Number
445-13020-2-ND - Tape & Reel (TR)
445-13020-1-ND - Cut Tape (CT)
445-13020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7R2E224M200AA
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7R2E224M200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.33000$33.30
50$2.52560$126.28
100$2.27900$227.90
500$1.86086$930.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.68228$1,682.28
2,000$1.57911$3,158.22
3,000$1.52745$4,582.35
5,000$1.47020$7,351.00
7,000$1.43674$10,057.18
10,000$1.40456$14,045.60
Manufacturers Standard Package