Similar


CGA6M3X7R2E224K200AE | |
|---|---|
DigiKey Part Number | 445-8776-2-ND - Tape & Reel (TR) 445-8776-1-ND - Cut Tape (CT) 445-8776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R2E224K200AE |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R2E224K200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.89700 | $38.97 |
| 50 | $2.97940 | $148.97 |
| 100 | $2.69750 | $269.75 |
| 500 | $2.22096 | $1,110.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.01435 | $2,014.35 |
| 2,000 | $1.89666 | $3,793.32 |
| 3,000 | $1.83772 | $5,513.16 |
| 5,000 | $1.77239 | $8,861.95 |
| 7,000 | $1.73420 | $12,139.40 |
| 10,000 | $1.69746 | $16,974.60 |



