0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

CGA6M3X7R2E104K200AE

DigiKey Part Number
445-8789-2-ND - Tape & Reel (TR)
445-8789-1-ND - Cut Tape (CT)
445-8789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7R2E104K200AE
Description
CAP CER 0.1UF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7R2E104K200AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.97600$29.76
50$2.24620$112.31
100$2.02080$202.08
500$1.64084$820.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.47979$1,479.79
2,000$1.38594$2,771.88
3,000$1.33893$4,016.79
5,000$1.28685$6,434.25
7,000$1.25642$8,794.94
10,000$1.22713$12,271.30
Manufacturers Standard Package