

CGA6M3X7R1C106K200AB | |
|---|---|
DigiKey Part Number | 445-7001-2-ND - Tape & Reel (TR) 445-7001-1-ND - Cut Tape (CT) 445-7001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R1C106K200AB |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R1C106K200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.00400 | $40.04 |
| 50 | $3.06820 | $153.41 |
| 100 | $2.77970 | $277.97 |
| 500 | $2.29216 | $1,146.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.08012 | $2,080.12 |
| 2,000 | $1.95964 | $3,919.28 |
| 3,000 | $1.89928 | $5,697.84 |
| 5,000 | $1.83239 | $9,161.95 |
| 7,000 | $1.79330 | $12,553.10 |
| 10,000 | $1.75569 | $17,556.90 |

