
CGA6M2X7R2A105M200AE | |
|---|---|
DigiKey Part Number | 445-CGA6M2X7R2A105M200AETR-ND - Tape & Reel (TR) 445-CGA6M2X7R2A105M200AECT-ND - Cut Tape (CT) 445-CGA6M2X7R2A105M200AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2X7R2A105M200AE |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X7R2A105M200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.78500 | $47.85 |
| 50 | $3.69800 | $184.90 |
| 100 | $3.36260 | $336.26 |
| 500 | $2.79778 | $1,398.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.54817 | $2,548.17 |
| 2,000 | $2.40849 | $4,816.98 |
| 3,000 | $2.33855 | $7,015.65 |
| 5,000 | $2.26103 | $11,305.15 |
| 7,000 | $2.21571 | $15,509.97 |
| 10,000 | $2.17211 | $21,721.10 |

