

CGA6M2X7R1E475K200AD | |
|---|---|
DigiKey Part Number | 445-10035-2-ND - Tape & Reel (TR) 445-10035-1-ND - Cut Tape (CT) 445-10035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2X7R1E475K200AD |
Description | CAP CER 4.7UF 25V X7R 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X7R1E475K200AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05000 | $30.50 |
| 50 | $2.30360 | $115.18 |
| 100 | $2.07260 | $207.26 |
| 500 | $1.68508 | $842.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.52048 | $1,520.48 |
| 2,000 | $1.42475 | $2,849.50 |
| 3,000 | $1.37680 | $4,130.40 |
| 5,000 | $1.32368 | $6,618.40 |
| 7,000 | $1.29261 | $9,048.27 |
| 10,000 | $1.26274 | $12,627.40 |

