

CGA6M1C0G3A152J200AC | |
|---|---|
DigiKey Part Number | 445-174788-2-ND - Tape & Reel (TR) 445-174788-1-ND - Cut Tape (CT) 445-174788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A152J200AC |
Description | CAP CER 1500PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A152J200AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.98800 | $69.88 |
| 50 | $5.50680 | $275.34 |
| 100 | $5.05130 | $505.13 |
| 500 | $4.28044 | $2,140.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.92659 | $3,926.59 |
| 2,000 | $3.73593 | $7,471.86 |
| 3,000 | $3.64045 | $10,921.35 |
| 5,000 | $3.53462 | $17,673.10 |
| 7,000 | $3.47274 | $24,309.18 |
| 10,000 | $3.41320 | $34,132.00 |

