
CGA5L4NP02J822J160AA | |
|---|---|
DigiKey Part Number | 445-172565-2-ND - Tape & Reel (TR) 445-172565-1-ND - Cut Tape (CT) 445-172565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4NP02J822J160AA |
Description | CAP CER 8200PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4NP02J822J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05540 | $102.77 |
| 100 | $1.84570 | $184.57 |
| 500 | $1.49204 | $746.02 |
| 1,000 | $1.38269 | $1,382.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.25580 | $2,511.60 |
| 4,000 | $1.18390 | $4,735.60 |
| 6,000 | $1.14789 | $6,887.34 |
| 10,000 | $1.10799 | $11,079.90 |
| 14,000 | $1.08465 | $15,185.10 |
| 20,000 | $1.06221 | $21,244.20 |

