

CGA5L4C0G2W153J160AA | |
|---|---|
DigiKey Part Number | 445-15586-2-ND - Tape & Reel (TR) 445-15586-1-ND - Cut Tape (CT) 445-15586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2W153J160AA |
Description | CAP CER 0.015UF 450V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4C0G2W153J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.28000 | $32.80 |
| 50 | $2.48940 | $124.47 |
| 100 | $2.24450 | $224.45 |
| 500 | $1.83176 | $915.88 |
| 1,000 | $1.70415 | $1,704.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.55350 | $3,107.00 |
| 4,000 | $1.46957 | $5,878.28 |
| 6,000 | $1.42755 | $8,565.30 |
| 10,000 | $1.38097 | $13,809.70 |
| 14,000 | $1.35375 | $18,952.50 |
| 20,000 | $1.32756 | $26,551.20 |

