
CGA5L3X8R1E225K160AE | |
|---|---|
DigiKey Part Number | 445-173741-2-ND - Tape & Reel (TR) 445-173741-1-ND - Cut Tape (CT) 445-173741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1E225K160AE |
Description | CAP CER 2.2UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1E225K160AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R1E225K160AB | TDK | 6 | 445-8861-1-ND | $5.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.06100 | $40.61 |
| 50 | $3.11260 | $155.63 |
| 100 | $2.82080 | $282.08 |
| 500 | $2.32750 | $1,163.75 |
| 1,000 | $2.17508 | $2,175.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.99104 | $3,982.08 |
| 4,000 | $1.89072 | $7,562.88 |
| 6,000 | $1.84045 | $11,042.70 |
| 10,000 | $1.78476 | $17,847.60 |
| 14,000 | $1.75220 | $24,530.80 |
| 20,000 | $1.72088 | $34,417.60 |

