

CGA5L3X8R1C475M160AD | |
|---|---|
DigiKey Part Number | 445-10011-2-ND - Tape & Reel (TR) 445-10011-1-ND - Cut Tape (CT) 445-10011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1C475M160AD |
Description | CAP CER 4.7UF 16V X8R 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1C475M160AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.29800 | $62.98 |
| 50 | $4.93780 | $246.89 |
| 100 | $4.51770 | $451.77 |
| 500 | $3.80968 | $1,904.84 |
| 1,000 | $3.59066 | $3,590.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.31294 | $6,625.88 |
| 4,000 | $3.16875 | $12,675.00 |
| 6,000 | $3.09652 | $18,579.12 |
| 10,000 | $3.01647 | $30,164.70 |
| 14,000 | $2.96965 | $41,575.10 |
| 20,000 | $2.92461 | $58,492.20 |

