

CGA5L3X7T2E224K160AA | |
|---|---|
DigiKey Part Number | 445-6995-2-ND - Tape & Reel (TR) 445-6995-1-ND - Cut Tape (CT) 445-6995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7T2E224K160AA |
Description | CAP CER 0.22UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7T2E224K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.96300 | $39.63 |
| 50 | $3.03380 | $151.69 |
| 100 | $2.74680 | $274.68 |
| 500 | $2.26370 | $1,131.85 |
| 1,000 | $2.11424 | $2,114.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.93448 | $3,868.96 |
| 4,000 | $1.83619 | $7,344.76 |
| 6,000 | $1.78697 | $10,721.82 |
| 10,000 | $1.73242 | $17,324.20 |
| 14,000 | $1.70051 | $23,807.14 |
| 20,000 | $1.66983 | $33,396.60 |



