

CGA5L3X7S2A225K160AB | |
|---|---|
DigiKey Part Number | 445-6994-2-ND - Tape & Reel (TR) 445-6994-1-ND - Cut Tape (CT) 445-6994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A225K160AB |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A225K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.56000 | $35.60 |
| 50 | $2.70980 | $135.49 |
| 100 | $2.44750 | $244.75 |
| 500 | $2.00572 | $1,002.86 |
| 1,000 | $1.86924 | $1,869.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70674 | $3,413.48 |
| 4,000 | $1.61692 | $6,467.68 |
| 6,000 | $1.57195 | $9,431.70 |
| 10,000 | $1.52210 | $15,221.00 |
| 14,000 | $1.49295 | $20,901.30 |
| 20,000 | $1.46492 | $29,298.40 |



