0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5L3C0G2E223J160AA

DigiKey Part Number
445-15582-2-ND - Tape & Reel (TR)
445-15582-1-ND - Cut Tape (CT)
445-15582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3C0G2E223J160AA
Description
CAP CER 0.022UF 250V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3C0G2E223J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,048
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.97000$7.97
10$5.08100$50.81
50$3.93640$196.82
100$3.58540$358.54
500$2.99180$1,495.90
1,000$2.80822$2,808.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.58127$5,162.54
4,000$2.46047$9,841.88
6,000$2.39997$14,399.82
10,000$2.33291$23,329.10
14,000$2.29369$32,111.66
20,000$2.25596$45,119.20
Manufacturers Standard Package