

CGA5L2X8R1E105K160AD | |
|---|---|
DigiKey Part Number | 445-8866-2-ND - Tape & Reel (TR) 445-8866-1-ND - Cut Tape (CT) 445-8866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1E105K160AD |
Description | CAP CER 1UF 25V X8R 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1E105K160AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.22600 | $42.26 |
| 50 | $3.24580 | $162.29 |
| 100 | $2.94330 | $294.33 |
| 500 | $2.43372 | $1,216.86 |
| 1,000 | $2.27604 | $2,276.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.08506 | $4,170.12 |
| 4,000 | $1.98134 | $7,925.36 |
| 6,000 | $1.92941 | $11,576.46 |
| 10,000 | $1.87184 | $18,718.40 |
| 14,000 | $1.83817 | $25,734.38 |
| 20,000 | $1.80579 | $36,115.80 |

