

CGA5L2X8R1E105K160AA | |
|---|---|
DigiKey Part Number | 445-5914-2-ND - Tape & Reel (TR) 445-5914-1-ND - Cut Tape (CT) 445-5914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1E105K160AA |
Description | CAP CER 1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1E105K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.18700 | $21.87 |
| 50 | $1.62300 | $81.15 |
| 100 | $1.44950 | $144.95 |
| 500 | $1.15726 | $578.63 |
| 1,000 | $1.06715 | $1,067.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96459 | $1,929.18 |
| 4,000 | $0.90531 | $3,621.24 |
| 6,000 | $0.87563 | $5,253.78 |
| 10,000 | $0.84274 | $8,427.40 |
| 14,000 | $0.82351 | $11,529.14 |
| 20,000 | $0.80501 | $16,100.20 |



