

CGA5L2X7R1E105K160AA | |
|---|---|
DigiKey Part Number | 445-6989-2-ND - Tape & Reel (TR) 445-6989-1-ND - Cut Tape (CT) 445-6989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1E105K160AA |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1E105K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72340 | $36.17 |
| 100 | $0.63390 | $63.39 |
| 500 | $0.48506 | $242.53 |
| 1,000 | $0.43911 | $439.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38991 | $779.82 |
| 4,000 | $0.35979 | $1,439.16 |
| 6,000 | $0.34473 | $2,068.38 |
| 10,000 | $0.32803 | $3,280.30 |
| 14,000 | $0.31827 | $4,455.78 |
| 20,000 | $0.30889 | $6,177.80 |

