
CGA5L1X8R1E475M160AC | |
|---|---|
DigiKey Part Number | 445-175242-2-ND - Tape & Reel (TR) 445-175242-1-ND - Cut Tape (CT) 445-175242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8R1E475M160AC |
Description | CAP CER 4.7UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8R1E475M160AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.56000 | $35.60 |
| 50 | $2.70980 | $135.49 |
| 100 | $2.44750 | $244.75 |
| 500 | $2.00572 | $1,002.86 |
| 1,000 | $1.86924 | $1,869.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70674 | $3,413.48 |
| 4,000 | $1.61692 | $6,467.68 |
| 6,000 | $1.57195 | $9,431.70 |
| 10,000 | $1.52210 | $15,221.00 |
| 14,000 | $1.49295 | $20,901.30 |
| 20,000 | $1.46492 | $29,298.40 |

