

CGA5L1X7T2J473K160AE | |
|---|---|
DigiKey Part Number | 445-8794-2-ND - Tape & Reel (TR) 445-8794-1-ND - Cut Tape (CT) 445-8794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7T2J473K160AE |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7T2J473K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.42600 | $54.26 |
| 50 | $4.22420 | $211.21 |
| 100 | $3.85260 | $385.26 |
| 500 | $3.22546 | $1,612.73 |
| 1,000 | $3.03160 | $3,031.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.78993 | $5,579.86 |
| 4,000 | $2.66227 | $10,649.08 |
| 6,000 | $2.59832 | $15,589.92 |
| 10,000 | $2.52744 | $25,274.40 |
| 14,000 | $2.48599 | $34,803.86 |
| 20,000 | $2.44612 | $48,922.40 |


