
CGA5L1X7T0G476M160AC | |
|---|---|
DigiKey Part Number | 445-CGA5L1X7T0G476M160ACTR-ND - Tape & Reel (TR) 445-CGA5L1X7T0G476M160ACCT-ND - Cut Tape (CT) 445-CGA5L1X7T0G476M160ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7T0G476M160AC |
Description | AUTOMOTIVE GRADE,1206,X7T,4V,47U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7T0G476M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.89500 | $58.95 |
| 50 | $4.60740 | $230.37 |
| 100 | $4.21020 | $421.02 |
| 500 | $3.53920 | $1,769.60 |
| 1,000 | $3.33160 | $3,331.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.07044 | $6,140.88 |
| 4,000 | $2.93382 | $11,735.28 |
| 6,000 | $2.86537 | $17,192.22 |
| 10,000 | $2.78951 | $27,895.10 |
| 14,000 | $2.74514 | $38,431.96 |
| 20,000 | $2.70246 | $54,049.20 |

