
CGA5L1X7R1H106K160AC | |
|---|---|
DigiKey Part Number | 445-180362-2-ND - Tape & Reel (TR) 445-180362-1-ND - Cut Tape (CT) 445-180362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1H106K160AC |
Description | CAP CER 10UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1H106K160AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.28600 | $52.86 |
| 50 | $4.10580 | $205.29 |
| 100 | $3.74320 | $374.32 |
| 500 | $3.12944 | $1,564.72 |
| 1,000 | $2.93976 | $2,939.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.70414 | $5,408.28 |
| 4,000 | $2.57929 | $10,317.16 |
| 6,000 | $2.51675 | $15,100.50 |
| 10,000 | $2.44743 | $24,474.30 |
| 14,000 | $2.40689 | $33,696.46 |
| 20,000 | $2.36789 | $47,357.80 |


