4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5L1X7R1E475M160AC

DigiKey Part Number
445-12917-2-ND - Tape & Reel (TR)
445-12917-1-ND - Cut Tape (CT)
445-12917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7R1E475M160AC
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7R1E475M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.78400$17.84
50$1.31220$65.61
100$1.16660$116.66
500$0.92114$460.57
1,000$0.84550$845.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.76082$1,521.64
4,000$0.71108$2,844.32
6,000$0.68617$4,117.02
10,000$0.65856$6,585.60
14,000$0.64243$8,994.02
20,000$0.62691$12,538.20
Manufacturers Standard Package