

CGA5L1X7R1E475K160AC | |
|---|---|
DigiKey Part Number | 445-5706-2-ND - Tape & Reel (TR) 445-5706-1-ND - Cut Tape (CT) 445-5706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E475K160AC |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E475K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.78400 | $17.84 |
| 50 | $1.31220 | $65.61 |
| 100 | $1.16660 | $116.66 |
| 500 | $0.92114 | $460.57 |
| 1,000 | $0.84550 | $845.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76082 | $1,521.64 |
| 4,000 | $0.71108 | $2,844.32 |
| 6,000 | $0.68617 | $4,117.02 |
| 10,000 | $0.65856 | $6,585.60 |
| 14,000 | $0.64243 | $8,994.02 |
| 20,000 | $0.62691 | $12,538.20 |

