
CGA5L1X7R1E106K160DE | |
|---|---|
DigiKey Part Number | 445-CGA5L1X7R1E106K160DETR-ND - Tape & Reel (TR) 445-CGA5L1X7R1E106K160DECT-ND - Cut Tape (CT) 445-CGA5L1X7R1E106K160DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E106K160DE |
Description | AUTOMOTIVE GRADE SOFT TERM,1206, |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.42600 | $54.26 |
| 50 | $4.23080 | $211.54 |
| 100 | $3.86250 | $386.25 |
| 500 | $3.24108 | $1,620.54 |
| 1,000 | $3.04903 | $3,049.03 |
| 2,500 | $2.84618 | $7,115.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.70662 | $21,652.96 |

