10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7R1E106K160DC

DigiKey Part Number
445-CGA5L1X7R1E106K160DCTR-ND - Tape & Reel (TR)
445-CGA5L1X7R1E106K160DCCT-ND - Cut Tape (CT)
445-CGA5L1X7R1E106K160DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7R1E106K160DC
Description
AUTOMOTIVE GRADE,1206,X7R,25V,10
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,868
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.42800$34.28
50$2.60780$130.39
100$2.35300$235.30
500$1.92482$962.41
1,000$1.79237$1,792.37
2,500$1.65268$4,131.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.44843$11,587.44
Manufacturers Standard Package