

CGA5L1X7R1C106K160AC | |
|---|---|
DigiKey Part Number | 445-12902-2-ND - Tape & Reel (TR) 445-12902-1-ND - Cut Tape (CT) 445-12902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1C106K160AC |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1C106K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17900 | $21.79 |
| 50 | $1.61800 | $80.90 |
| 100 | $1.44620 | $144.62 |
| 500 | $1.15430 | $577.15 |
| 1,000 | $1.06419 | $1,064.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96192 | $1,923.84 |
| 4,000 | $0.90274 | $3,610.96 |
| 6,000 | $0.87312 | $5,238.72 |
| 10,000 | $0.84030 | $8,403.00 |
| 14,000 | $0.82111 | $11,495.54 |
| 20,000 | $0.80265 | $16,053.00 |

